
1414SCA | |
|---|---|
DigiKey Part Number | 1414SCA-ND |
Manufacturer | |
Manufacturer Product Number | 1414SCA |
Description | BOX STEEL GRAY 4"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 4.000" L x 4.000" W (101.60mm x 101.60mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414SCA Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 4.000" L x 4.000" W (101.60mm x 101.60mm) | Weight 2 lbs (907.2 g) |
Height 3.000" (76.20mm) | Base Product Number |
Area (L x W) 16.0in² (103cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,503.45000 | ₹6,503.45 |
| 5 | ₹5,486.41800 | ₹27,432.09 |
| 10 | ₹5,102.30600 | ₹51,023.06 |
| 25 | ₹4,637.94160 | ₹1,15,948.54 |
| 50 | ₹4,549.26600 | ₹2,27,463.30 |