
1418AR8LP | |
|---|---|
DigiKey Part Number | 164-1418AR8LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418AR8LP |
Description | BOX STEEL GRAY 12"L X 8"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 12.000" L x 8.000" W (304.80mm x 203.20mm) X 24.000" (609.60mm) |
Datasheet | Datasheet |
Category | Height 24.000" (609.60mm) |
Mfr | Area (L x W) 96.0in² (619cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Box | Thickness 14 Gauge |
Size / Dimension 12.000" L x 8.000" W (304.80mm x 203.20mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40,205.10000 | ₹40,205.10 |