Cable Grip Brass PG7 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1427BCGPG7

DigiKey Part Number
164-1427BCGPG7-ND
Manufacturer
Manufacturer Product Number
1427BCGPG7
Description
CABLE GRIP 3-4MM PG7 BRASS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Grip Brass PG7 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.118" (3.00mm)
Outside Cable Diameter (Max)
0.157" (4.00mm)
Thread Size
PG7
Thread Length
0.197" (5.00mm)
Conduit Hub Size
-
Panel Hole Size
0.945" (24.0mm)
Material
Brass
Includes
-
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 4, 4X, 6, 12, 13
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 118
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹677.46000₹677.46
Manufacturers Standard Package