Box Metal, Steel Gray Hinged Door, Lid 18.500" L x 15.250" W (469.90mm x 387.35mm) X 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1436-42

DigiKey Part Number
1436-42-ND
Manufacturer
Manufacturer Product Number
1436-42
Description
BOX STEEL GRAY 18.5"L X 15.25"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 18.500" L x 15.250" W (469.90mm x 387.35mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
18.500" L x 15.250" W (469.90mm x 387.35mm)
Height
3.000" (76.20mm)
Area (L x W)
282in² (1819cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
18 lbs (8.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹22,461.55000₹22,461.55
Manufacturers Standard Package