
1447SH10LP | |
|---|---|
DigiKey Part Number | 164-1447SH10LP-ND |
Manufacturer | |
Manufacturer Product Number | 1447SH10LP |
Description | BOX STEEL GRAY 31.34"L X 10"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 31.340" L x 10.000" W (796.04mm x 254.00mm) X 42.008" (1067.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 31.340" L x 10.000" W (796.04mm x 254.00mm) | |
Height | 42.008" (1067.00mm) | |
Area (L x W) | 313.4in² (2022cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73,968.25000 | ₹73,968.25 |