
1454C | |
---|---|
DigiKey Part Number | HM2831-ND |
Manufacturer | |
Manufacturer Product Number | 1454C |
Description | BOX STEEL BLK/GRY 4"L X 2.75"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Black, Gray U Shaped Pieces 4.000" L x 2.750" W (101.60mm x 69.85mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1454C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.000" L x 2.750" W (101.60mm x 69.85mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 11.0in² (71cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Black, Gray | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,911.46000 | ₹1,911.46 |
5 | ₹1,634.41400 | ₹8,172.07 |
10 | ₹1,527.65900 | ₹15,276.59 |
25 | ₹1,397.12240 | ₹34,928.06 |
50 | ₹1,305.82680 | ₹65,291.34 |
100 | ₹1,246.79700 | ₹1,24,679.70 |