
1454G | |
|---|---|
DigiKey Part Number | HM2836-ND |
Manufacturer | |
Manufacturer Product Number | 1454G |
Description | BOX STEEL BLK/GRY 6"L X 2.75"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Black, Gray U Shaped Pieces 6.000" L x 2.750" W (152.40mm x 69.85mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1454G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.000" L x 2.750" W (152.40mm x 69.85mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 16.5in² (106cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Black, Gray | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,429.36000 | ₹2,429.36 |
| 5 | ₹2,077.11600 | ₹10,385.58 |
| 10 | ₹1,941.34400 | ₹19,413.44 |
| 25 | ₹1,775.52880 | ₹44,388.22 |
| 50 | ₹1,659.51220 | ₹82,975.61 |
| 100 | ₹1,624.56740 | ₹1,62,456.74 |
