Box Metal, Steel Black, Gray U Shaped Pieces 8.000" L x 3.750" W (203.20mm x 95.25mm) X 2.500" (63.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1454K

DigiKey Part Number
HM2839-ND
Manufacturer
Manufacturer Product Number
1454K
Description
BOX STEEL BLK/GRY 8"L X 3.75"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Black, Gray U Shaped Pieces 8.000" L x 3.750" W (203.20mm x 95.25mm) X 2.500" (63.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1454K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
8.000" L x 3.750" W (203.20mm x 95.25mm)
Height
2.500" (63.50mm)
Area (L x W)
30.0in² (194cm²)
Design
U Shaped Pieces
Material
Color
Black, Gray
Thickness
20 Gauge
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,885.04000₹2,885.04
5₹2,466.44800₹12,332.24
10₹2,305.42200₹23,054.22
25₹2,108.42640₹52,710.66
50₹1,970.69760₹98,534.88
100₹1,970.47390₹1,97,047.39
Manufacturers Standard Package