
1455CSBBK | |
|---|---|
DigiKey Part Number | 164-1455CSBBK-ND |
Manufacturer | |
Manufacturer Product Number | 1455CSBBK |
Description | BLACK PLASTIC OPEN BEZEL FOR 145 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic Bezel Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455C Series | |
Size / Dimension | - | |
Color | Black | |
Material | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹467.79000 | ₹467.79 |
| 5 | ₹433.31400 | ₹2,166.57 |
| 10 | ₹419.33700 | ₹4,193.37 |
| 25 | ₹401.55720 | ₹10,038.93 |