
1481L3R1510GY | |
|---|---|
DigiKey Part Number | 1481L3R1510GY-ND |
Manufacturer | |
Manufacturer Product Number | 1481L3R1510GY |
Description | VENT KIT GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 16.120" L x 10.310" W (404.61mm x 261.87mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1481L3R1510GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | Vented | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 16.120" L x 10.310" W (404.61mm x 261.87mm) | |
Color | Gray | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,607.25000 | ₹11,607.25 |
| 5 | ₹10,195.85400 | ₹50,979.27 |
| 10 | ₹9,698.70600 | ₹96,987.06 |
| 25 | ₹9,124.47480 | ₹2,28,111.87 |
| 50 | ₹8,744.76060 | ₹4,37,238.03 |
| 100 | ₹8,406.02950 | ₹8,40,602.95 |