
1481WDH2430 | |
|---|---|
DigiKey Part Number | 1481WDH2430-ND |
Manufacturer | |
Manufacturer Product Number | 1481WDH2430 |
Description | WINDOW DEEP HINGED 22.19X26.14" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Window Kit 22.190" L x 26.140" W x 2.750" H (563.63mm x 663.96mm x 69.85mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1481WDH2430 Models |
Category | For Use With/Related Products Enclosures |
Manufacturer Hammond Manufacturing | Size / Dimension 22.190" L x 26.140" W x 2.750" H (563.63mm x 663.96mm x 69.85mm) |
Series | Color Gray |
Packaging Box | Material Metal, Steel |
Part Status Active | Base Product Number |
Type Window Kit |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81,851.79000 | ₹81,851.79 |