
1481WFL133 | |
|---|---|
DigiKey Part Number | 1481WFL133-ND |
Manufacturer | |
Manufacturer Product Number | 1481WFL133 |
Description | WINDOW FRAMELESS 13.88X3.88" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Window Kit 13.880" L x 3.880" W x 0.250" H (352.55mm x 98.55mm x 6.35mm) Clear |
Datasheet | Datasheet |
EDA/CAD Models | 1481WFL133 Models |
Category | For Use With/Related Products Enclosures |
Manufacturer Hammond Manufacturing | Size / Dimension 13.880" L x 3.880" W x 0.250" H (352.55mm x 98.55mm x 6.35mm) |
Series | Color Clear |
Packaging Box | Material Plastic, Polycarbonate |
Part Status Active | Base Product Number |
Type Window Kit |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,615.16000 | ₹7,615.16 |