Metal, Steel Window Kit 6.690" L x 4.690" W x 0.250" H (169.93mm x 119.13mm x 6.35mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1481WN40503

DigiKey Part Number
1481WN40503-ND
Manufacturer
Manufacturer Product Number
1481WN40503
Description
WINDOW NEMA4 STEEL 6.7X4.7" GRY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Window Kit 6.690" L x 4.690" W x 0.250" H (169.93mm x 119.13mm x 6.35mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
1481WN40503 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Window Kit
Features
-
For Use With/Related Products
Enclosures
Size / Dimension
6.690" L x 4.690" W x 0.250" H (169.93mm x 119.13mm x 6.35mm)
Color
Gray
Material
Metal, Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹16,626.25000₹16,626.25
5₹14,048.16200₹70,240.81
10₹13,204.08300₹1,32,040.83
Manufacturers Standard Package