Metal, Stainless Steel Window Kit 10.690" L x 7.190" W x 0.250" H (271.53mm x 182.63mm x 6.35mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1481WN4SS0905

DigiKey Part Number
1481WN4SS0905-ND
Manufacturer
Manufacturer Product Number
1481WN4SS0905
Description
WINDOW NEMA4 STEEL 10.7X7.19
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Stainless Steel Window Kit 10.690" L x 7.190" W x 0.250" H (271.53mm x 182.63mm x 6.35mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
1481WN4SS0905 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Window Kit
Features
-
For Use With/Related Products
Enclosures
Size / Dimension
10.690" L x 7.190" W x 0.250" H (271.53mm x 182.63mm x 6.35mm)
Color
Natural
Material
Metal, Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹29,031.17000₹29,031.17
Manufacturers Standard Package