
1485B120 | |
|---|---|
DigiKey Part Number | 1485B120-ND |
Manufacturer | |
Manufacturer Product Number | 1485B120 |
Description | WIRE DUCT SOLID 2PC FASTENER 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Fastener 10.00' (3.05m) |
Datasheet | Datasheet |
EDA/CAD Models | 1485B120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 2.500" (63.50mm) | |
Length | 10.00' (3.05m) | |
Width | 2.500" (63.50mm) | |
Mounting Type | Fastener | |
Features | Hinged | |
Material | Steel | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38,227.69000 | ₹38,227.69 |