
1485C4N | |
|---|---|
DigiKey Part Number | 1485C4N-ND |
Manufacturer | |
Manufacturer Product Number | 1485C4N |
Description | WIREWAY 45 DEG STEEL 4X4" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Elbow, Top 45° For 1485 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1485C4N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fitting - Elbow, Top 45° | |
For Use With/Related Products | 1485 Series | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,501.62000 | ₹22,501.62 |