
1485D12 | |
|---|---|
DigiKey Part Number | 1485D12-ND |
Manufacturer | |
Manufacturer Product Number | 1485D12 |
Description | WIRE DUCT SOLID 2PC FASTENER 1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Fastener 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1485D12 Models |
Category | Length 1.00' (304.80mm) |
Manufacturer Hammond Manufacturing | Width 6.000" (152.40mm) |
Series | Mounting Type Fastener |
Packaging Box | Features Hinged |
Part Status Active | Material Steel |
Wire Duct Type Solid (Raceway), 2 Piece | Color Gray |
Height 6.000" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,686.70000 | ₹17,686.70 |