
1485E48 | |
---|---|
DigiKey Part Number | 1485E48-ND |
Manufacturer | |
Manufacturer Product Number | 1485E48 |
Description | WIRE DUCT SOLID 2PC FASTENER 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Fastener 4.00' (1.22m) |
Datasheet | Datasheet |
EDA/CAD Models | 1485E48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 8.000" (203.20mm) | |
Length | 4.00' (1.22m) | |
Width | 8.000" (203.20mm) | |
Mounting Type | Fastener | |
Features | Hinged | |
Material | Steel | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹41,773.47000 | ₹41,773.47 |