
1486B72 | |
|---|---|
DigiKey Part Number | 1486B72-ND |
Manufacturer | |
Manufacturer Product Number | 1486B72 |
Description | WIRE DUCT SOLID BASE FASTENER 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Base Fastener 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 1486B72 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 2.500" (63.50mm) | |
Length | 6.00' (1.83m) | |
Width | 2.500" (63.50mm) | |
Mounting Type | Fastener | |
Features | Hinged | |
Material | Steel | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,221.95000 | ₹23,221.95 |