
1487C36 | |
|---|---|
DigiKey Part Number | 1487C36-ND |
Manufacturer | |
Manufacturer Product Number | 1487C36 |
Description | WIRE DUCT SOLID 2PC FASTENER 3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Fastener 3.00' (914.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1487C36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 4.000" (101.60mm) | |
Length | 3.00' (914.40mm) | |
Width | 4.000" (101.60mm) | |
Mounting Type | Fastener | |
Features | - | |
Material | Steel | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,491.60000 | ₹20,491.60 |