
1487D9P | |
|---|---|
DigiKey Part Number | 1487D9P-ND |
Manufacturer | |
Manufacturer Product Number | 1487D9P |
Description | WIREWAY 90 DEG ELBOW 6X6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Elbow, Outside 90° For |
Datasheet | Datasheet |
EDA/CAD Models | 1487D9P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fitting - Elbow, Outside 90° | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,421.01000 | ₹18,421.01 |