
148K | |
|---|---|
DigiKey Part Number | HM3280-ND |
Manufacturer | |
Manufacturer Product Number | 148K |
Description | AUDIO XFMR 4K / 2K 500/500 TH |
Customer Reference | |
Detailed Description | 4k Impedance Primary Ohms 2k, 500/500 Impedance Secondary Ohms Audio Transformer 200Hz ~ 15kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 4k | |
Impedance - Secondary (Ohms) | 2k, 500/500 | |
DC Resistance (DCR) - Primary | 540Ohm | |
DC Resistance (DCR) - Secondary | 230Ohm | |
Transformer Type | Economical Open Type | |
Frequency Range | 200Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | 0.5dB | |
Return Loss | - | |
Power Level | 75mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.820" L x 0.680" W (20.83mm x 17.27mm) | |
Height - Seated (Max) | 0.690" (17.53mm) | |
Termination Style | PC Pin | |
Weight | 0.038 lb (17.24 g) |