
1532B | |
|---|---|
DigiKey Part Number | HM3317-ND |
Manufacturer | |
Manufacturer Product Number | 1532B |
Description | FIXED IND 15UH 1A 170 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 1 A 170mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 62 @ 2.5MHz | |
Frequency - Self Resonant | 33MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.290" Dia x 0.875" L (7.37mm x 22.22mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹198.49000 | ₹198.49 |
| 10 | ₹163.16900 | ₹1,631.69 |
| 25 | ₹150.96120 | ₹3,774.03 |
| 50 | ₹142.31360 | ₹7,115.68 |
| 100 | ₹134.17850 | ₹13,417.85 |
| 250 | ₹124.14984 | ₹31,037.46 |
| 500 | ₹117.06958 | ₹58,534.79 |
| 1,000 | ₹110.40305 | ₹1,10,403.05 |
| 2,500 | ₹102.18478 | ₹2,55,461.95 |