


1532H | |
|---|---|
DigiKey Part Number | HM1473-ND |
Manufacturer | |
Manufacturer Product Number | 1532H |
Description | FIXED IND 100UH 400MA 3 OHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 400 mA 3Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3Ohm Max |
Series | Q @ Freq 107 @ 790kHz |
Packaging Bulk | Frequency - Self Resonant 12MHz |
Part Status Active | Inductance Frequency - Test 790 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.290" Dia x 0.875" L (7.37mm x 22.22mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹221.78000 | ₹221.78 |
| 10 | ₹177.98500 | ₹1,779.85 |
| 25 | ₹163.22440 | ₹4,080.61 |
| 50 | ₹152.99280 | ₹7,649.64 |
| 100 | ₹143.45980 | ₹14,345.98 |
| 250 | ₹131.84328 | ₹32,960.82 |
| 500 | ₹123.73982 | ₹61,869.91 |
| 1,000 | ₹116.17685 | ₹1,16,176.85 |
| 2,500 | ₹106.94435 | ₹2,67,360.88 |