
1536W | |
|---|---|
DigiKey Part Number | HM3328-ND |
Manufacturer | |
Manufacturer Product Number | 1536W |
Description | FIXED IND 125UH 3.5A 80 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 µH Unshielded Drum Core, Wirewound Inductor 3.5 A 80mOhm Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.65MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.500" Dia x 1.250" L (12.70mm x 31.75mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹232.03000 | ₹232.03 |
| 10 | ₹190.56500 | ₹1,905.65 |
| 25 | ₹176.30800 | ₹4,407.70 |
| 50 | ₹166.20660 | ₹8,310.33 |
| 100 | ₹156.71090 | ₹15,671.09 |
| 250 | ₹145.00116 | ₹36,250.29 |
| 500 | ₹136.73554 | ₹68,367.77 |
| 1,000 | ₹128.95265 | ₹1,28,952.65 |
| 2,500 | ₹120.47086 | ₹3,01,177.15 |