500 µH Unshielded Molded Inductor 3.2 A 260mOhm Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1537N

DigiKey Part Number
HM3340-ND
Manufacturer
Manufacturer Product Number
1537N
Description
FIXED IND 500UH 3.2A 260 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 µH Unshielded Molded Inductor 3.2 A 260mOhm Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
260mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.650" Dia x 1.250" L (16.51mm x 31.75mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 149
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹527.43000₹527.43
10₹433.87400₹4,338.74
25₹401.40800₹10,035.20
50₹378.48420₹18,924.21
100₹356.89310₹35,689.31
250₹330.26984₹82,567.46
500₹311.48538₹1,55,742.69
1,000₹300.58076₹3,00,580.76
Manufacturers Standard Package