5 µH Unshielded Wirewound Inductor 23 A 4mOhm Max Radial, Horizontal Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1538M21

DigiKey Part Number
HM3363-ND
Manufacturer
Manufacturer Product Number
1538M21
Description
FIXED IND 5UH 23A 4 MOHM TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 µH Unshielded Wirewound Inductor 23 A 4mOhm Max Radial, Horizontal Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal Cylinder
Supplier Device Package
-
Size / Dimension
0.720" Dia x 1.380" L (18.29mm x 35.05mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 39
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,189.05000₹1,189.05
10₹958.41800₹9,584.18
25₹880.75680₹22,018.92
50₹826.59700₹41,329.85
100₹776.04370₹77,604.37
250₹714.33404₹1,78,583.51
500₹672.72838₹3,36,364.19
Manufacturers Standard Package