Box ABS Translucent - Blue Cover Included, Hand Held 2.360" L x 2.360" W (59.94mm x 59.94mm) X 0.590" (14.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551TTTBU

DigiKey Part Number
164-1551TTTBU-ND
Manufacturer
Manufacturer Product Number
1551TTTBU
Description
BOX ABS TRN BLUE 2.36"L X 2.36"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Box ABS Translucent - Blue Cover Included, Hand Held 2.360" L x 2.360" W (59.94mm x 59.94mm) X 0.590" (14.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1551TTTBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
2.360" L x 2.360" W (59.94mm x 59.94mm)
Height
0.590" (14.99mm)
Area (L x W)
5.56in² (35.9cm²)
Design
Cover Included, Hand Held
Material
Color
Translucent - Blue
Thickness
0.080" (2.03mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 1,132
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹455.68000₹455.68
5₹382.43600₹1,912.18
10₹354.94500₹3,549.45
25₹321.79000₹8,044.75
50₹298.94060₹14,947.03
100₹277.83410₹27,783.41
250₹252.36260₹63,090.65
500₹234.75230₹1,17,376.15
1,000₹220.66445₹2,20,664.45
Manufacturers Standard Package