



1555HLGY | |
|---|---|
DigiKey Part Number | 164-1555HLGY-ND |
Manufacturer | |
Manufacturer Product Number | 1555HLGY |
Description | ENCLOSURE PC GRAY 7.1"L X 4.7"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS Gray Cover Included 7.100" L x 4.700" W (180.34mm x 119.38mm) X 1.800" (45.72mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555HLGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.100" L x 4.700" W (180.34mm x 119.38mm) | |
Height | 1.800" (45.72mm) | |
Area (L x W) | 33.4in² (215cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,148.87000 | ₹2,148.87 |
| 5 | ₹1,809.30000 | ₹9,046.50 |
| 10 | ₹1,681.26200 | ₹16,812.62 |
| 25 | ₹1,526.72200 | ₹38,168.05 |
| 50 | ₹1,419.96820 | ₹70,998.41 |
| 100 | ₹1,321.11660 | ₹1,32,111.66 |
| 250 | ₹1,291.78160 | ₹3,22,945.40 |





