Enclosure ABS Light Gray Cover Included 4.724" L x 4.724" W (120.00mm x 120.00mm) X 2.756" (70.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1556DAGY

DigiKey Part Number
164-1556DAGY-ND
Manufacturer
Manufacturer Product Number
1556DAGY
Description
ENCLOSURE ABS 4.72"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure ABS Light Gray Cover Included 4.724" L x 4.724" W (120.00mm x 120.00mm) X 2.756" (70.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1556DAGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.724" L x 4.724" W (120.00mm x 120.00mm)
Height
2.756" (70.00mm)
Area (L x W)
22.3in² (144cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 225
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,192.78000₹1,192.78
5₹1,002.86800₹5,014.34
10₹931.48700₹9,314.87
25₹845.45800₹21,136.45
50₹786.00520₹39,300.26
100₹731.02550₹73,102.55
250₹664.54292₹1,66,135.73
500₹660.80056₹3,30,400.28
Manufacturers Standard Package