
155J | |
|---|---|
DigiKey Part Number | HM3513-ND |
Manufacturer | |
Manufacturer Product Number | 155J |
Description | FIXED IND 15H 30MA 1.026K OHM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 H Unshielded Inductor 30 mA 1.026kOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.026kOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 2.380" L x 1.380" W (60.45mm x 35.05mm) | |
Height - Seated (Max) | 1.380" (35.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,402.34000 | ₹2,402.34 |
| 10 | ₹1,975.91600 | ₹19,759.16 |
| 25 | ₹1,828.42120 | ₹45,710.53 |
| 50 | ₹1,724.36960 | ₹86,218.48 |
| 100 | ₹1,626.39390 | ₹1,62,639.39 |
| 250 | ₹1,619.79632 | ₹4,04,949.08 |