
156B | |
|---|---|
DigiKey Part Number | HM3514-ND |
Manufacturer | |
Manufacturer Product Number | 156B |
Description | FIXED IND 1.5MH 5A 70 MOHM CHASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Inductor 5 A 70mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 2.810" L x 1.500" W (71.37mm x 38.10mm) | |
Height - Seated (Max) | 1.690" (42.93mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,543.98000 | ₹2,543.98 |
| 10 | ₹2,055.03100 | ₹20,550.31 |
| 25 | ₹1,889.84920 | ₹47,246.23 |
| 50 | ₹1,774.55960 | ₹88,727.98 |
| 100 | ₹1,666.92980 | ₹1,66,692.98 |
| 250 | ₹1,582.82012 | ₹3,95,705.03 |