
1580H7A1X | |
|---|---|
DigiKey Part Number | HM3528-ND |
Manufacturer | |
Manufacturer Product Number | 1580H7A1X |
Description | POWER STRIP 13.5"15A 7OUT 6' CRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1580H7A1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 7 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum and Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,245.46000 | ₹13,245.46 |
| 5 | ₹12,290.48800 | ₹61,452.44 |
| 10 | ₹11,902.18200 | ₹1,19,021.82 |
| 25 | ₹11,408.91120 | ₹2,85,222.78 |
| 50 | ₹11,050.36860 | ₹5,52,518.43 |