6.00' (1.83m) Power Cord Black CEE 7/7 To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1581C6EU

DigiKey Part Number
HM3532-ND
Manufacturer
Manufacturer Product Number
1581C6EU
Description
CORD CEE 7/7 TO IEC 320-C13 6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black CEE 7/7 To IEC 320-C13 SVT
Datasheet
 Datasheet
EDA/CAD Models
1581C6EU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/7
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SVT
Wire Gauge
-
Shielding
-
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
10A
Operating Temperature
-
Features
Strain Relief
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,082.71000₹2,082.71
10₹1,740.99400₹17,409.94
25₹1,622.55480₹40,563.87
50₹1,538.78040₹76,939.02
100₹1,459.67480₹1,45,967.48
250₹1,361.75312₹3,40,438.28
500₹1,292.37426₹6,46,187.13
Manufacturers Standard Package