
1584H6A1RA | |
|---|---|
DigiKey Part Number | HM1864-ND |
Manufacturer | |
Manufacturer Product Number | 1584H6A1RA |
Description | POWER STRIP 17" 15A 6OUY 6'C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1584H6A1RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum and Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,635.78000 | ₹6,635.78 |
| 5 | ₹6,155.49400 | ₹30,777.47 |
| 10 | ₹5,960.54900 | ₹59,605.49 |
| 25 | ₹5,712.78640 | ₹1,42,819.66 |
| 50 | ₹5,532.78820 | ₹2,76,639.41 |
| 100 | ₹5,358.81000 | ₹5,35,881.00 |
