
1589H6G1 | |
|---|---|
DigiKey Part Number | HM1894-ND |
Manufacturer | |
Manufacturer Product Number | 1589H6G1 |
Description | POWER STRIP 14" 20A 6OUT 15'C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1589H6G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 120V | |
Housing Material | Aluminum and Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | 3.5 lbs (1.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,019.36000 | ₹10,019.36 |
| 5 | ₹9,296.23600 | ₹46,481.18 |
| 10 | ₹9,002.14000 | ₹90,021.40 |
| 25 | ₹8,628.68800 | ₹2,15,717.20 |
| 50 | ₹8,357.21860 | ₹4,17,860.93 |
| 100 | ₹8,094.87210 | ₹8,09,487.21 |
