
1589H6G1BKRR | |
|---|---|
DigiKey Part Number | 1589H6G1BKRR-ND |
Manufacturer | |
Manufacturer Product Number | 1589H6G1BKRR |
Description | POWER STRIP 19" 20A 6OUT 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 1589H6G1BKRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,215.16000 | ₹9,215.16 |
| 5 | ₹8,549.25600 | ₹42,746.28 |
| 10 | ₹8,278.73700 | ₹82,787.37 |
| 25 | ₹7,935.12320 | ₹1,98,378.08 |
| 50 | ₹7,685.38480 | ₹3,84,269.24 |
| 100 | ₹7,444.03310 | ₹7,44,403.31 |
