Outlet Strip, Power Strip Bench, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1589H8G1

DigiKey Part Number
HM1897-ND
Manufacturer
Manufacturer Product Number
1589H8G1
Description
POWER STRIP17" 20A 8OUT 15'CR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Bench, Wall
Datasheet
 Datasheet
EDA/CAD Models
1589H8G1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Outlet Strip, Power Strip
Mounting Type
Bench, Wall
Current - Max
20A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-20P
AC Outlets
8
Connector - AC Output
NEMA 5-20R
Voltage - Input
120V
Housing Material
Aluminum and Steel
Media Lines Protected
-
Energy
-
Cord Length
15' (4.57m)
Approval Agency
CSA, UL
Features
-
Weight
3.7 lbs (1.7 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹9,801.30000₹9,801.30
5₹9,148.25600₹45,741.28
10₹8,880.34600₹88,803.46
25₹8,538.33480₹2,13,458.37
50₹8,288.33560₹4,14,416.78
100₹8,045.67920₹8,04,567.92
Manufacturers Standard Package