
1590B3F | |
|---|---|
DigiKey Part Number | 164-1590B3F-ND |
Manufacturer | |
Manufacturer Product Number | 1590B3F |
Description | ENCLOSURE - DIECAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Cover Included 4.567" L x 3.031" W (116.00mm x 77.00mm) X 1.480" (37.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590B3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.567" L x 3.031" W (116.00mm x 77.00mm) | |
Height | 1.480" (37.59mm) | |
Area (L x W) | 13.7in² (89cm²) | |
Design | Cover Included | |
Material | ||
Color | - | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,358.54000 | ₹2,358.54 |
| 5 | ₹2,015.80000 | ₹10,079.00 |
| 10 | ₹1,884.12800 | ₹18,841.28 |
| 25 | ₹1,723.19560 | ₹43,079.89 |
| 50 | ₹1,610.62680 | ₹80,531.34 |
| 100 | ₹1,570.89230 | ₹1,57,089.23 |