
1590BSYL | |
|---|---|
DigiKey Part Number | 164-1590BSYL-ND |
Manufacturer | |
Manufacturer Product Number | 1590BSYL |
Description | ENCLOSURE - DIECAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.650" (41.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590BSYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.409" L x 2.382" W (111.99mm x 60.50mm) | |
Height | 1.650" (41.91mm) | |
Area (L x W) | 10.5in² (68cm²) | |
Design | Cover Included | |
Material | ||
Color | - | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,518.00000 | ₹1,518.00 |
| 5 | ₹1,297.52200 | ₹6,487.61 |
| 10 | ₹1,212.90900 | ₹12,129.09 |
| 25 | ₹1,109.24880 | ₹27,731.22 |
| 50 | ₹1,036.78740 | ₹51,839.37 |
| 100 | ₹969.05050 | ₹96,905.05 |
| 250 | ₹957.80300 | ₹2,39,450.75 |