
1590BX2F | |
|---|---|
DigiKey Part Number | 164-1590BX2F-ND |
Manufacturer | |
Manufacturer Product Number | 1590BX2F |
Description | ENCLOSURE - DIECAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Cover Included 10.000" L x 2.756" W (254.00mm x 70.00mm) X 1.358" (34.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590BX2F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.000" L x 2.756" W (254.00mm x 70.00mm) | |
Height | 1.358" (34.50mm) | |
Area (L x W) | 27.6in² (178cm²) | |
Design | Cover Included | |
Material | ||
Color | - | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,980.09000 | ₹2,980.09 |
| 5 | ₹2,510.61800 | ₹12,553.09 |
| 10 | ₹2,333.56400 | ₹23,335.64 |
| 25 | ₹2,119.72040 | ₹52,993.01 |
| 50 | ₹1,971.89040 | ₹98,594.52 |
| 100 | ₹1,873.85860 | ₹1,87,385.86 |