
1590BXFL | |
|---|---|
DigiKey Part Number | 164-1590BXFL-ND |
Manufacturer | |
Manufacturer Product Number | 1590BXFL |
Description | ENCLOSURE - DIECAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Natural Cover Included 10.000" L x 2.756" W (254.00mm x 70.00mm) X 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590BXFL Models |
Category | Height 2.008" (51.00mm) |
Mfr | Area (L x W) 27.6in² (178cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 10.000" L x 2.756" W (254.00mm x 70.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,448.00000 | ₹2,448.00 |
| 5 | ₹2,061.46000 | ₹10,307.30 |
| 10 | ₹1,915.81100 | ₹19,158.11 |
| 25 | ₹1,739.93160 | ₹43,498.29 |
| 50 | ₹1,618.39860 | ₹80,919.93 |
| 100 | ₹1,505.86710 | ₹1,50,586.71 |
| 250 | ₹1,498.13268 | ₹3,74,533.17 |