
1590WB2FBK | |
|---|---|
DigiKey Part Number | 164-1590WB2FBK-ND |
Manufacturer | |
Manufacturer Product Number | 1590WB2FBK |
Description | ENCLOSURE - WATERTIGHT DIECAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Black Cover Included 1.970" L x 1.970" W (50.04mm x 50.04mm) X 1.480" (37.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WB2FBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 1.970" L x 1.970" W (50.04mm x 50.04mm) | |
Height | 1.480" (37.59mm) | |
Area (L x W) | 10.5in² (68cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,480.61000 | ₹2,480.61 |
| 5 | ₹2,120.35400 | ₹10,601.77 |
| 10 | ₹1,981.97300 | ₹19,819.73 |
| 25 | ₹1,812.61680 | ₹45,315.42 |
| 50 | ₹1,694.17740 | ₹84,708.87 |
| 100 | ₹1,662.73640 | ₹1,66,273.64 |