
1590WBBFLBK | |
|---|---|
DigiKey Part Number | HM1943-ND |
Manufacturer | |
Manufacturer Product Number | 1590WBBFLBK |
Description | BOX ALUM BLACK 4.71"L X 3.7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 1.339" (34.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WBBFLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.705" L x 3.701" W (119.50mm x 94.00mm) | |
Height | 1.339" (34.00mm) | |
Area (L x W) | 17.3in² (112cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.556 lb (252.2 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,110.66000 | ₹2,110.66 |
| 5 | ₹1,776.87000 | ₹8,884.35 |
| 10 | ₹1,651.07000 | ₹16,510.70 |
| 25 | ₹1,499.32560 | ₹37,483.14 |
| 50 | ₹1,394.47260 | ₹69,723.63 |
| 100 | ₹1,297.40070 | ₹1,29,740.07 |
| 250 | ₹1,265.54044 | ₹3,16,385.11 |



