Box Aluminum Black Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 1.525" (38.74mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 1.525" (38.74mm)
1590WDDFBK
1590WDDFBK

1590WDDFBK

DigiKey Part Number
HM3694-ND
Manufacturer
Manufacturer Product Number
1590WDDFBK
Description
BOX ALUM BLACK 7.4"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 1.525" (38.74mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WDDFBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.402" L x 4.724" W (188.01mm x 119.99mm)
Height
1.525" (38.74mm)
Area (L x W)
35.0in² (226cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.080" (2.03mm)
Features
Mounting Flange, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.2 lbs (544.3 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 55
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,685.51000₹3,685.51
5₹3,150.80600₹15,754.03
10₹2,945.05000₹29,450.50
25₹2,693.44800₹67,336.20
50₹2,594.29820₹1,29,714.91
Manufacturers Standard Package
Alternate Color
BOX ALUM UNPTD 7.4"L X 4.72"W
In-Stock: 4
Unit Price: ₹3,260.58000