Enclosure Aluminum Black Cover Included 3.940" L x 1.970" W (100.08mm x 50.04mm) X 1.220" (30.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590WG2FBK

DigiKey Part Number
164-1590WG2FBK-ND
Manufacturer
Manufacturer Product Number
1590WG2FBK
Description
ENCLOSURE - DIECAST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Aluminum Black Cover Included 3.940" L x 1.970" W (100.08mm x 50.04mm) X 1.220" (30.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WG2FBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
3.940" L x 1.970" W (100.08mm x 50.04mm)
Height
1.220" (30.99mm)
Area (L x W)
7.75in² (50.0cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.00mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 35
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,446.13000₹2,446.13
5₹2,059.97000₹10,299.85
10₹1,914.41300₹19,144.13
25₹1,738.70160₹43,467.54
50₹1,617.26160₹80,863.08
100₹1,504.81410₹1,50,481.41
250₹1,496.93992₹3,74,234.98
Manufacturers Standard Package