Box Thick Wall Aluminum Unpainted Cover Included 5.510" L x 5.510" W (139.95mm x 139.95mm) X 3.540" (89.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590Z090

DigiKey Part Number
164-1590Z090-ND
Manufacturer
Manufacturer Product Number
1590Z090
Description
BOX ALUM 5.51"L X 5.51"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Unpainted Cover Included 5.510" L x 5.510" W (139.95mm x 139.95mm) X 3.540" (89.92mm)
Datasheet
 Datasheet
EDA/CAD Models
1590Z090 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
5.510" L x 5.510" W (139.95mm x 139.95mm)
Height
3.540" (89.92mm)
Area (L x W)
30.3in² (196cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
1.180" (29.97mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 141
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹5,780.33000₹5,780.33
5₹4,875.49200₹24,377.46
10₹4,533.77800₹45,337.78
25₹4,120.64760₹1,03,016.19
50₹3,979.11680₹1,98,955.84
Manufacturers Standard Package