
1593HAMPI3TBU | |
|---|---|
DigiKey Part Number | HM1655-ND |
Manufacturer | |
Manufacturer Product Number | 1593HAMPI3TBU |
Description | CASE ABS TRANS BLU 3.88'LX2.74'W |
Customer Reference | |
Detailed Description | Case Plastic, ABS Translucent - Blue Hand Held, Split Sides 3.880" L x 2.740" W (98.55mm x 69.60mm) X 1.161" (29.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Raspberry Pi B+, 2B, 3B, 3B+ | |
Size / Dimension | 3.880" L x 2.740" W (98.55mm x 69.60mm) | |
Height | 1.161" (29.50mm) | |
Area (L x W) | 10.7in² (69cm²) | |
Design | Hand Held, Split Sides | |
Material | Plastic, ABS | |
Color | Translucent - Blue | |
Thickness | - | |
Features | PCB Supports | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Base Product Number |