
1596B101 | |
|---|---|
DigiKey Part Number | HM4052-ND |
Manufacturer | |
Manufacturer Product Number | 1596B101 |
Description | BOX PLASTIC BLK 0.98"L X 0.79"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic Black Open End(s) 0.980" L x 0.790" W (24.89mm x 20.07mm) X 0.590" (14.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1596B101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 0.980" L x 0.790" W (24.89mm x 20.07mm) | |
Height | 0.590" (14.99mm) | |
Area (L x W) | 0.96in² (6.2cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹214.33000 | ₹214.33 |
| 5 | ₹183.01800 | ₹915.09 |
| 10 | ₹171.08900 | ₹1,710.89 |
| 25 | ₹156.47800 | ₹3,911.95 |
| 50 | ₹146.26480 | ₹7,313.24 |
| 100 | ₹136.71320 | ₹13,671.32 |
| 250 | ₹125.02952 | ₹31,257.38 |
| 500 | ₹116.86456 | ₹58,432.28 |
| 1,000 | ₹109.22890 | ₹1,09,228.90 |