



1596B103-10 | |
|---|---|
DigiKey Part Number | HM2300-ND |
Manufacturer | |
Manufacturer Product Number | 1596B103-10 |
Description | BOX PLAS BLK 1.58L X 1.38"W 1=10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic Black 1.575" L x 1.378" W (40.00mm x 35.00mm) X 0.791" (20.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1596B103-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 1.575" L x 1.378" W (40.00mm x 35.00mm) | |
Height | 0.791" (20.10mm) | |
Area (L x W) | 2.17in² (14.0cm²) | |
Material | ||
Color | Black | |
Thickness | 0.039" (1.00mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,411.77000 | ₹1,411.77 |
| 5 | ₹1,187.19000 | ₹5,935.95 |
| 10 | ₹1,102.76300 | ₹11,027.63 |
| 25 | ₹1,001.00400 | ₹25,025.10 |
| 50 | ₹930.74180 | ₹46,537.09 |
| 100 | ₹865.72590 | ₹86,572.59 |
| 250 | ₹800.35592 | ₹2,00,088.98 |